Add To Favorites
Product Overview
Digi-Key Part Number 493-12471-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UVY1H103MRD

Description CAP ALUM 10000UF 20% 50V RADIAL
Expanded Description 10000µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1350-ND UVZ1H103MRD Nichicon Bulk ? 2,750 - Immediate
4.14000 1
Documents & Media
Datasheets UVY Series
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog UVY Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVY
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.85A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 140
Other Names 493-12471
UVY1H103MRD-ND

08:30:57 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 4.25
10 3.82500 38.25
25 3.57000 89.25
50 3.31500 165.75
100 2.89000 289.00
250 2.55000 637.50
500 2.38000 1,190.00
1,000 2.21000 2,210.00
5,000 2.12500 10,625.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback