Add To Favorites
Product Overview
Digi-Key Part Number 493-12465-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

UVY1C223MRD

Description CAP ALUM 22000UF 20% 16V RADIAL
Expanded Description 22000µF 16V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVY Series
Miniature Type Taping Spec
Online Catalog UVY Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVY
Packaging ? Bulk ?
Part Status Active
Capacitance 22000µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.71A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 50
Other Names 493-12465
Q3962143
UVY1C223MRD-ND

21:21:40 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 3.80
10 3.06400 30.64
25 2.88000 72.00
50 2.63480 131.74
100 2.38970 238.97
250 1.96080 490.20
500 1.77698 888.49
1,000 1.65443 1,654.43
5,000 1.56251 7,812.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback