Add To Favorites
Product Overview
Digi-Key Part Number 493-12457-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

UVY0J683MRD

Description CAP ALUM 68000UF 20% 6.3V RADIAL
Expanded Description 68000µF 6.3V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVY Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UVY Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVY
Packaging ? Bulk ?
Part Status Active
Capacitance 68000µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.07A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 140
Other Names 493-12457
UVY0J683MRD-ND

01:42:10 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.92000 4.92
10 4.42400 44.24
25 4.12920 103.23
50 3.83400 191.70
100 3.34250 334.25
250 2.94932 737.33
500 2.75268 1,376.34
1,000 2.55606 2,556.06
5,000 2.45775 12,288.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback