Add To Favorites
Product Overview
Digi-Key Part Number 493-1225-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR2V221MRD6

Description CAP ALUM 220UF 20% 350V RADIAL
Expanded Description 220µF 350V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 890mA
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 180
Other Names 493-1225

12:25:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 4.42
10 3.56600 35.66
25 3.35240 83.81
50 3.06700 153.35
100 2.78170 278.17
250 2.28240 570.60
500 2.06842 1,034.21
1,000 1.92578 1,925.78
5,000 1.81879 9,093.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback