Add To Favorites
Product Overview
Digi-Key Part Number 493-1205-ND
Quantity Available 2,901
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR2F4R7MPD

Description CAP ALUM 4.7UF 20% 315V RADIAL
Expanded Description 4.7µF 315V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
Online Catalog UVR Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 315V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 65mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1217-ND UVR2V4R7MPD Nichicon Bulk ? 1,875 - Immediate
0.49000 1
Additional Resources
Standard Package ? 200
Other Names 493-1205

20:43:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.29600 2.96
25 0.25240 6.31
50 0.22360 11.18
100 0.19470 19.47
250 0.16584 41.46
500 0.14420 72.10
1,000 0.12257 122.57
5,000 0.10815 540.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback