Add To Favorites
Product Overview
Digi-Key Part Number 493-1093-ND
Quantity Available 971
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1V103MRD6

Description CAP ALUM 10000UF 20% 35V RADIAL
Expanded Description 10000µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog UVR Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.6A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 180
Other Names 493-1093

11:26:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 3.74
10 3.01800 30.18
25 2.83720 70.93
50 2.59560 129.78
100 2.35420 235.42
250 1.93168 482.92
500 1.75058 875.29
1,000 1.62986 1,629.86
5,000 1.53931 7,696.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback