Add To Favorites
Product Overview
Digi-Key Part Number UVR1H4R7MDD1TD-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1H4R7MDD1TD

Description CAP ALUM 4.7UF 20% 50V RADIAL
Expanded Description 4.7µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 40mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1102-ND UVR1H4R7MDD Nichicon Bulk ? 5,587 - Immediate
0.23000 1
URS1H4R7MDD-ND URS1H4R7MDD Nichicon Bulk ? 0
0.08082 2,400  Non-Stock ?
Additional Resources
Standard Package ? 2,000

14:03:23 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.04642 92.84
4,000 0.04220 168.80
10,000 0.04009 400.90
14,000 0.03798 531.72
50,000 0.03376 1,688.00
100,000 0.02849 2,848.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback