Add To Favorites
Product Overview
Digi-Key Part Number 493-1054-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1C223MRD6

Description CAP ALUM 22000UF 20% 16V RADIAL
Expanded Description 22000µF 16V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 22000µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 180
Other Names 493-1054

08:37:36 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 4.22
10 3.40000 34.00
25 3.19560 79.89
50 2.92360 146.18
100 2.65160 265.16
250 2.17568 543.92
500 1.97172 985.86
1,000 1.83573 1,835.73
5,000 1.73375 8,668.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback