Add To Favorites
Product Overview
Digi-Key Part Number 493-12671-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UVP1A102MHD1TO

Description CAP ALUM 1000UF 20% 10V RADIAL
Expanded Description 1000µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets UVP Series
Miniature Type Taping Spec
Online Catalog UVP Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications General Purpose
Ripple Current 720mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-12671-1

22:28:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.64500 6.45
25 0.57040 14.26
50 0.53580 26.79
100 0.46140 46.14
250 0.41676 104.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-12671-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0.33668
Send Feedback