Add To Favorites
Product Overview
Digi-Key Part Number 493-12434-ND
Quantity Available 205
Can ship immediately
Manufacturer

Manufacturer Part Number

UVK2V331MRD

Description CAP ALUM 330UF 20% 350V RADIAL
Expanded Description 330µF 350V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVK Series
Miniature Type Taping Spec
Online Catalog UVK Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVK
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 140
Other Names 493-12434
UVK2V331MRD-ND

23:05:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.01000 5.01
10 4.51100 45.11
25 4.21000 105.25
50 3.90940 195.47
100 3.40820 340.82
250 3.00720 751.80
500 2.80672 1,403.36
1,000 2.60624 2,606.24
5,000 2.50600 12,530.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback