Add To Favorites
Product Overview
Digi-Key Part Number 493-12421-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

UVK2C102MRD

Description CAP ALUM 1000UF 20% 160V RADIAL
Expanded Description 1000µF 160V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVK Series
Miniature Type Taping Spec
Online Catalog UVK Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVK
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.9A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1171-ND UVR2C102MRD Nichicon Bulk ? 133 - Immediate
4.45000 1
Additional Resources
Standard Package ? 140
Other Names 493-12421
UVK2C102MRD-ND

20:48:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 4.45
10 3.58600 35.86
25 3.37040 84.26
50 3.08360 154.18
100 2.79670 279.67
250 2.29472 573.68
500 2.07960 1,039.80
1,000 1.93617 1,936.17
5,000 1.82861 9,143.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback