Add To Favorites
Product Overview
Digi-Key Part Number 493-12415-ND
Quantity Available 202
Can ship immediately
Manufacturer

Manufacturer Part Number

UVK1V103MRD

Description CAP ALUM 10000UF 20% 35V RADIAL
Expanded Description 10000µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVK Series
Online Catalog UVK Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVK
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.7A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1092-ND UVR1V103MRD Nichicon Bulk ? 5,008 - Immediate
3.61000 1
Additional Resources
Standard Package ? 250
Other Names 493-12415
UVK1V103MRD-ND

00:48:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.13000 4.13
10 3.32900 33.29
25 3.12920 78.23
50 2.86300 143.15
100 2.59660 259.66
250 2.13056 532.64
500 1.93082 965.41
1,000 1.79766 1,797.66
5,000 1.69779 8,488.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback