Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 01-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 493-6259-1-ND
Quantity Available 1,897
Can ship immediately
Manufacturer

Manufacturer Part Number

UUT1HR22MCL1GS

Description 0.22µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Capacitors

Family

Aluminum Capacitors

Manufacturer

Nichicon

Series UUT
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.6mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6259-1

15:28:36 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.22700 2.27
25 0.18160 4.54
50 0.15140 7.57
100 0.12870 12.87
250 0.10224 25.56
500 0.09086 45.43
1,000 0.07951 79.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6259-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.06760
Send Feedback