Add To Favorites
Product Overview
Digi-Key Part Number 493-6237-1-ND
Quantity Available 6,986
Can ship immediately
Manufacturer

Manufacturer Part Number

UUR1V101MNL1GS

Description CAP ALUM 100UF 20% 35V SMD
Expanded Description 100µF 35V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 175mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6237-1

05:29:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.36200 3.62
25 0.30920 7.73
50 0.27400 13.70
100 0.23860 23.86
250 0.20324 50.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6237-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,500 - Immediate
  • Unit Price: 0.15780
  • Digi-Reel® ? : 493-6237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback