Add To Favorites
Product Overview
Digi-Key Part Number 493-6231-1-ND
Quantity Available 8,528
Can ship immediately
Manufacturer

Manufacturer Part Number

UUR1H470MNL1GS

Description CAP ALUM 47UF 20% 50V SMD
Expanded Description 47µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 140mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6231-1

21:47:29 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.35400 3.54
25 0.30280 7.57
50 0.26800 13.40
100 0.23340 23.34
250 0.19884 49.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6231-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,500 - Immediate
  • Unit Price: 0.15440
  • Digi-Reel® ? : 493-6231-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback