Add To Favorites
Product Overview
Digi-Key Part Number 493-6220-1-ND
Quantity Available 383
Can ship immediately
Manufacturer

Manufacturer Part Number

UUR1E101MCL6GS

Description CAP ALUM 100UF 20% 25V SMD
Expanded Description 100µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets UUR Series
Chip Type Tape Spec
Aluminum Electrolytic Land, Reflow
Product Training Modules Home and Safety Device Market
Online Catalog UUR Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 143mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6220-1

13:15:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.27000 2.70
25 0.22120 5.53
50 0.18900 9.45
100 0.16190 16.19
250 0.13496 33.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6220-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 0.09640
  • Digi-Reel® ? : 493-6220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 383 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback