Add To Favorites
Product Overview
Digi-Key Part Number 493-6209-1-ND
Quantity Available 3,177
Can ship immediately
Manufacturer

Manufacturer Part Number

UUR1A221MCL1GS

Description 220µF 10V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Category

Capacitors

Family

Aluminum Capacitors

Manufacturer

Nichicon

Series UUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 175mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6209-1

15:28:37 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.32500 3.25
25 0.26680 6.67
50 0.22780 11.39
100 0.19520 19.52
250 0.16268 40.67
500 0.14640 73.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6209-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.11039
  • Digi-Reel® ? : 493-6209-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback