Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 01-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 493-9466-1-ND
Quantity Available 1,310
Can ship immediately
Manufacturer

Manufacturer Part Number

UUA1HR47MCL1GS

Description CAP ALUM 0.47UF 20% 50V SMD
Expanded Description 0.47µF 50V Aluminum Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUA
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 5mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9466-1

16:42:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.26500 2.65
25 0.21760 5.44
50 0.18580 9.29
100 0.15930 15.93
250 0.13272 33.18
500 0.11946 59.73
1,000 0.10087 100.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9466-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.08532
Send Feedback