• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 493-9465-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UUA1HR33MCL1GS

Description CAP ALUM 0.33UF 20% 50V SMD
Expanded Description 0.33µF 50V Aluminum Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUA
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.2mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9465-6

14:58:32 3/30/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 493-9465-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1 - Immediate
  • Unit Price: 0.39000
Send Feedback