Add To Favorites
Product Overview
Digi-Key Part Number 493-10386-1-ND
Quantity Available 3,876
Can ship immediately
Manufacturer

Manufacturer Part Number

UTT0J470MDD1TP

Description CAP ALUM 47UF 20% 6.3V RADIAL
Expanded Description 47µF 6.3V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets UTT Series
Miniature Type Taping Spec
Online Catalog UTT Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UTT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 74mA
Impedance 4 Ohm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10386-1

06:36:44 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.38900 3.89
25 0.33160 8.29
50 0.29380 14.69
100 0.25590 25.59
250 0.21796 54.49
500 0.18952 94.76
1,000 0.16109 161.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10386-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.13184
Send Feedback