Add To Favorites
Product Overview
Digi-Key Part Number 493-10384-1-ND
Quantity Available 3,782
Can ship immediately
Manufacturer

Manufacturer Part Number

UTT0J221MDD1TD

Description CAP ALUM 220UF 20% 6.3V RADIAL
Expanded Description 220µF 6.3V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets UTT Series
Miniature Type Taping Spec
Online Catalog UTT Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UTT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 163mA
Impedance 1.1 Ohm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10384-1

23:48:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.51900 5.19
25 0.44280 11.07
50 0.39240 19.62
100 0.34170 34.17
250 0.29108 72.77
500 0.25312 126.56
1,000 0.21515 215.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10384-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.18080
Send Feedback