Add To Favorites
Product Overview
Digi-Key Part Number 493-6056-ND
Quantity Available 3,034
Can ship immediately
Manufacturer

Manufacturer Part Number

UST1V220MDD

Description CAP ALUM 22UF 20% 35V RADIAL
Expanded Description 22µF 35V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets UST Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UST Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UST
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 57mA @ 120Hz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-6056
UST1V220MDD-ND

14:21:26 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.17900 1.79
25 0.14320 3.58
50 0.11920 5.96
100 0.10130 10.13
250 0.08048 20.12
500 0.07152 35.76
1,000 0.06258 62.58
5,000 0.05513 275.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback