Add To Favorites
Product Overview
Digi-Key Part Number 493-6039-ND
Quantity Available 3,366
Can ship immediately
Manufacturer

Manufacturer Part Number

USR1V330MDD

Description CAP ALUM 33UF 20% 35V RADIAL
Expanded Description 33µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets USA, USR Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog USR Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series USR
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 65mA @ 120Hz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-6039
USR1V330MDD-ND

09:34:51 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.17900 1.79
25 0.14320 3.58
50 0.11920 5.96
100 0.10130 10.13
250 0.08048 20.12
500 0.07152 35.76
1,000 0.06258 62.58
5,000 0.05513 275.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback