Add To Favorites
Product Overview
Digi-Key Part Number 493-6035-ND
Quantity Available 1,819
Can ship immediately
Manufacturer

Manufacturer Part Number

USR1H330MDD

Description CAP ALUM 33UF 20% 50V RADIAL
Expanded Description 33µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets USA, USR Series
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog USR Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series USR
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 75mA @ 120Hz
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-6035
USR1H330MDD-ND

13:20:49 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.23700 2.37
25 0.19400 4.85
50 0.16560 8.28
100 0.14190 14.19
250 0.11824 29.56
500 0.10642 53.21
1,000 0.08987 89.87
5,000 0.08041 402.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback