Add To Favorites
Product Overview
Digi-Key Part Number 493-14514-ND
Quantity Available 3,881
Can ship immediately
Manufacturer

Manufacturer Part Number

USA1HR33MDD

Description CAP ALUM 0.33UF 20% 50V T/H
Expanded Description 0.33µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets USA, USR Series
Miniature Type Taping Spec
Online Catalog USA Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series USA
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.5mA @ 120Hz
Impedance -
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
USR1HR33MDD-ND USR1HR33MDD Nichicon Bulk ? 0
0.04736 4,000  Non-Stock ?
USV1HR33MFD-ND USV1HR33MFD Nichicon Bulk ? 0
0.12483 1,600  Non-Stock ?
UMV1HR33MFD-ND UMV1HR33MFD Nichicon Bulk ? 0
0.12578 1,600  Non-Stock ?
USL1HR33MDD-ND USL1HR33MDD Nichicon Bulk ? 0
0.11590 1,800  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 493-14514
USA1HR33MDD-ND

14:21:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.15600 1.56
25 0.11440 2.86
50 0.09360 4.68
100 0.07900 7.90
250 0.06448 16.12
500 0.05408 27.04
1,000 0.04784 47.84
5,000 0.04160 208.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback