Add To Favorites
Product Overview
Digi-Key Part Number 493-14513-ND
Quantity Available 5,652
Can ship immediately
Manufacturer

Manufacturer Part Number

USA1H4R7MDD

Description CAP ALUM 4.7UF 20% 50V T/H
Expanded Description 4.7µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets USA, USR Series
Miniature Type Taping Spec
Online Catalog USA Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series USA
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 29mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
USV1H4R7MFD-ND USV1H4R7MFD Nichicon Bulk ? 0
0.12036 1,600  Non-Stock ?
USL1H4R7MDD-ND USL1H4R7MDD Nichicon Bulk ? 0
0.12920 1,600  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 493-14513
USA1H4R7MDD-ND

17:14:19 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.18200 1.82
25 0.13360 3.34
50 0.10940 5.47
100 0.09230 9.23
250 0.07532 18.83
500 0.06318 31.59
1,000 0.05589 55.89
5,000 0.04860 243.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback