Add To Favorites
Product Overview
Digi-Key Part Number 493-11516-1-ND
Quantity Available 11,614
Can ship immediately
Manufacturer

Manufacturer Part Number

URS1A101MDD1TD

Description CAP ALUM 100UF 20% 10V RADIAL
Expanded Description 100µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets URS Series
Miniature Type Taping Spec
Online Catalog URS Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series URS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 135mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-11516-1

11:47:47 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.22100 2.21
25 0.18120 4.53
50 0.15460 7.73
100 0.13250 13.25
250 0.11040 27.60
500 0.09936 49.68
1,000 0.08390 83.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11516-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.07680
Send Feedback