Add To Favorites
Product Overview
Digi-Key Part Number 493-11309-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

UPX1V102MHD

Description CAP ALUM 1000UF 20% 35V RADIAL
Expanded Description 1000µF 35V Aluminum Capacitors Radial, Can 20000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UPX Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog UPX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPX
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 20000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 2.184A
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.634" (41.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 50
Other Names 493-11309

07:39:19 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 3.83
10 3.08700 30.87
25 2.90160 72.54
50 2.65480 132.74
100 2.40790 240.79
250 1.97568 493.92
500 1.79046 895.23
1,000 1.66698 1,666.98
5,000 1.57437 7,871.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback