Add To Favorites
Product Overview
Digi-Key Part Number 493-4725-1-ND
Quantity Available 1,965
Can ship immediately
Manufacturer

Manufacturer Part Number

UPW2F2R2MPD1TD

Description CAP ALUM 2.2UF 20% 315V RADIAL
Expanded Description 2.2µF 315V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UPW Series
Miniature Type Taping Spec
Product Training Modules Home and Safety Device Market
Online Catalog UPW Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage Rating 315V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 28mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-2033-ND UPW2F2R2MPD Nichicon Bulk ? 0
0.14960 1,200  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-4725-1

06:50:21 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32700 3.27
25 0.27960 6.99
50 0.24760 12.38
100 0.21560 21.56
250 0.18368 45.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4725-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.14260
Send Feedback