Add To Favorites
Product Overview
Digi-Key Part Number 493-11834-1-ND
Quantity Available 2,898
Can ship immediately
Manufacturer

Manufacturer Part Number

UPV1C121MGD1TD

Description CAP ALUM 120UF 20% 16V RADIAL
Expanded Description 120µF 16V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPV Series
Miniature Type Taping Spec
Online Catalog UPV Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 120µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 290mA
Impedance 490 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-11834-1

05:50:13 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.37400 3.74
25 0.31960 7.99
50 0.28300 14.15
100 0.24650 24.65
250 0.20996 52.49
500 0.18256 91.28
1,000 0.15518 155.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11834-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.13040
Send Feedback