Add To Favorites
Product Overview
Digi-Key Part Number 493-5712-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

UPTW6181MRD6

Description CAP ALUM 180UF 20% 420V RADIAL
Expanded Description 180µF 420V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPT Series
Online Catalog UPT Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPT
Packaging ? Bulk ?
Part Status Active
Capacitance 180µF
Tolerance ±20%
Voltage Rating 420V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 950mA @ 120Hz
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 180
Other Names 493-5712
UPTW6181MRD6-ND

20:30:01 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.79000 5.79
10 5.21200 52.12
25 4.86480 121.62
50 4.51720 225.86
100 3.93810 393.81
250 3.47476 868.69
500 3.24310 1,621.55
1,000 3.01145 3,011.45
5,000 2.89563 14,478.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback