Add To Favorites
Product Overview
Digi-Key Part Number 493-11193-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UPT2P391MRD

Description CAP ALUM 390UF 20% 220V RADIAL
Expanded Description 390µF 220V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UPT Series
Miniature Type Taping Spec
Online Catalog UPT Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPT
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage Rating 220V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 1.15A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 493-11193
UPT2P391MRD-ND

06:00:51 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.28000 4.28
10 3.45400 34.54
25 3.24680 81.17
50 2.97040 148.52
100 2.69410 269.41
250 2.21056 552.64
500 2.00332 1,001.66
1,000 1.86516 1,865.16
5,000 1.76154 8,807.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback