Add To Favorites
Product Overview
Digi-Key Part Number 493-5418-1-ND
Quantity Available 1,191
Can ship immediately
Manufacturer

Manufacturer Part Number

UPS2W2R2MPD1TD

Description CAP ALUM 2.2UF 20% 450V RADIAL
Expanded Description 2.2µF 450V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 29mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-5177-3-ND UPJ2W2R2MPD1TD Nichicon Tape & Box (TB) ? 1,000 - Immediate
0.32224 500
UPJ2W2R2MPD-ND UPJ2W2R2MPD Nichicon Bulk ? 0
0.37692 600  Non-Stock ?
493-2066-ND UPW2W2R2MPD Nichicon Bulk ? 1,988 - Immediate
0.60000 1
Additional Resources
Standard Package ? 1
Other Names 493-5418-1

05:37:59 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.31200 3.12
25 0.26600 6.65
50 0.23580 11.79
100 0.20530 20.53
250 0.17492 43.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5418-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.15278
Send Feedback