Add To Favorites
Product Overview
Digi-Key Part Number 493-5402-1-ND
Quantity Available 3,258
Can ship immediately
Manufacturer

Manufacturer Part Number

UPS2E4R7MPD1TD

Description CAP ALUM 4.7UF 20% 250V RADIAL
Expanded Description 4.7µF 250V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 50mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPS2E4R7MPD-ND UPS2E4R7MPD Nichicon Bulk ? 0
0.12445 1,600  Non-Stock ?
493-2021-ND UPW2E4R7MPD Nichicon Bulk ? 26,905 - Immediate
0.47000 1
Additional Resources
Standard Package ? 1
Other Names 493-5402-1

12:57:56 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.29700 2.97
25 0.24400 6.10
50 0.20820 10.41
100 0.17840 17.84
250 0.14868 37.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5402-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.11948
Send Feedback