Add To Favorites
Product Overview
Digi-Key Part Number 493-5363-1-ND
Quantity Available 2,727
Can ship immediately
Manufacturer

Manufacturer Part Number

UPS1E151MPD1TD

Description CAP ALUM 150UF 20% 25V RADIAL
Expanded Description 150µF 25V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 205mA @ 120Hz
Impedance 280 mOhm
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-5377-1-ND UPS1V151MPD1TD Nichicon Cut Tape (CT) ? 624 - Immediate
0.52000 1
UPS1E151MPD-ND UPS1E151MPD Nichicon Bulk ? 0
0.12138 1,600  Non-Stock ?
UPS1V151MPD-ND UPS1V151MPD Nichicon Bulk ? 0
0.16252 1,200  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5363-1

15:16:50 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.33300 3.33
25 0.27320 6.83
50 0.23300 11.65
100 0.19980 19.98
250 0.16648 41.62
500 0.14982 74.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5363-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11001
Send Feedback