Add To Favorites
Product Overview
Digi-Key Part Number 493-11624-1-ND
Quantity Available 1,293
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM2A120MED1TD

Description CAP ALUM 12UF 20% 100V RADIAL
Expanded Description 12µF 100V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Online Catalog UPM Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 12µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 75mA @ 120Hz
Impedance 1 Ohm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-11624-1

10:16:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.28400 2.84
25 0.23280 5.82
50 0.19880 9.94
100 0.17030 17.03
250 0.14196 35.49
500 0.12776 63.88
1,000 0.10788 107.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11624-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.09126
Send Feedback