Add To Favorites
Product Overview
Digi-Key Part Number 493-5274-1-ND
Quantity Available 3,824
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM1K220MED1TD

Description CAP ALUM 22UF 20% 80V RADIAL
Expanded Description 22µF 80V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Online Catalog UPM Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 95mA @ 120Hz
Impedance 770 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPM1K220MED-ND UPM1K220MED Nichicon Bulk ? 0
0.13753 1,400  Non-Stock ?
UPJ1K220MED-ND UPJ1K220MED Nichicon Bulk ? 0
0.11970 1,600  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5274-1

06:21:06 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.30900 3.09
25 0.26360 6.59
50 0.23360 11.68
100 0.20340 20.34
250 0.17324 43.31
500 0.15066 75.33
1,000 0.12806 128.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5274-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11790
Send Feedback