Add To Favorites
Product Overview
Digi-Key Part Number 493-5263-1-ND
Quantity Available 2,755
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM1J560MPD1TD

Description CAP ALUM 56UF 20% 63V RADIAL
Expanded Description 56µF 63V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Online Catalog UPM Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 275mA @ 120Hz
Impedance 210 mOhm
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPM1J560MPD-ND UPM1J560MPD Nichicon Bulk ? 0
0.15538 1,200  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5263-1

01:11:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34000 3.40
25 0.29000 7.25
50 0.25700 12.85
100 0.22380 22.38
250 0.19064 47.66
500 0.16576 82.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5263-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12580
Send Feedback