Add To Favorites
Product Overview
Digi-Key Part Number 493-5225-1-ND
Quantity Available 2,998
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM1C391MPD1TD

Description CAP ALUM 390UF 20% 16V RADIAL
Expanded Description 390µF 16V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Online Catalog UPM Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 570mA @ 120Hz
Impedance 100 mOhm
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPM1C391MPD-ND UPM1C391MPD Nichicon Bulk ? 0
0.19499 1,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5225-1

11:59:50 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.42700 4.27
25 0.36400 9.10
50 0.32260 16.13
100 0.28090 28.09
250 0.23932 59.83
500 0.20810 104.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5225-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.15793
Send Feedback