Add To Favorites
Product Overview
Digi-Key Part Number 493-5210-1-ND
Quantity Available 1,912
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM1A561MPD6TD

Description CAP ALUM 560UF 20% 10V RADIAL
Expanded Description 560µF 10V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Online Catalog UPM Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 570mA @ 120Hz
Impedance 110 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPM1A561MPD6-ND UPM1A561MPD6 Nichicon Bulk ? 0
0.19567 1,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5210-1

04:52:35 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.42800 4.28
25 0.36520 9.13
50 0.32360 16.18
100 0.28180 28.18
250 0.24008 60.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5210-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.18640
Send Feedback