Add To Favorites
Product Overview
Digi-Key Part Number 493-5190-1-ND
Quantity Available 3,868
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM0J271MED1TD

Description CAP ALUM 270UF 20% 6.3V RADIAL
Expanded Description 270µF 6.3V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Online Catalog UPM Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 275mA @ 120Hz
Impedance 240 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPM0J271MED-ND UPM0J271MED Nichicon Bulk ? 0
0.12529 1,400  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5190-1

22:34:34 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.33400 3.34
25 0.27400 6.85
50 0.23400 11.70
100 0.20060 20.06
250 0.16716 41.79
500 0.15044 75.22
1,000 0.12703 127.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5190-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.10746
Send Feedback