Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 493-4943-1-ND
Quantity Available 2,800
Can ship immediately
Manufacturer

Manufacturer Part Number

UPB1HR47MDD1TD

Description CAP ALUM 0.47UF 20% 50V RADIAL
Expanded Description 0.47µF 50V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PB
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 5mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-15250-ND UHE1HR47MDD Nichicon Bulk ? 4,688 - Immediate
0.30000 1
Additional Resources
Standard Package ? 1
Other Names 493-4943-1

15:17:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21000 2.10
25 0.16840 4.21
50 0.14020 7.01
100 0.11920 11.92
250 0.09468 23.67
500 0.08414 42.07
1,000 0.07363 73.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4943-3-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.06260
Send Feedback