Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 493-4942-1-ND
Quantity Available 19,758
Can ship immediately
Manufacturer

Manufacturer Part Number

UPB1H4R7MDD1TD

Description CAP ALUM 4.7UF 20% 50V RADIAL
Expanded Description 4.7µF 50V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PB Series Datasheet
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PB
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 25mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
USV1H4R7MFD1TE-ND USV1H4R7MFD1TE Nichicon Tape & Reel (TR) ? 0
0.11328 2,000  Non-Stock ?
493-5983-ND UPB1H4R7MDD Nichicon Bulk ? 9 - Immediate
0.34000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-4942-1

15:55:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21600 2.16
25 0.17720 4.43
50 0.15140 7.57
100 0.12970 12.97
250 0.10808 27.02
500 0.09726 48.63
1,000 0.08214 82.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4942-3-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.07720
Send Feedback