Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 493-4938-1-ND
Quantity Available 13,385
Can ship immediately
Manufacturer

Manufacturer Part Number

UPB1H220MDD1TD

Description CAP ALUM 22UF 20% 50V RADIAL
Expanded Description 22µF 50V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PB
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 22µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 40mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-5978-ND UPB1H220MDD Nichicon Bulk ? 1,164 - Immediate
0.25000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-4938-1

09:18:45 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.19200 1.92
25 0.15360 3.84
50 0.12820 6.41
100 0.10890 10.89
250 0.08648 21.62
500 0.07688 38.44
1,000 0.06726 67.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4938-3-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.05720
Send Feedback