Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 493-4928-1-ND
Quantity Available 3,549
Can ship immediately
Manufacturer

Manufacturer Part Number

UPB1A221MED1TD

Description CAP ALUM 220UF 20% 10V RADIAL
Expanded Description 220µF 10V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PB Series Datasheet
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PB
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 220µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 100mA @ 120Hz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-5967-ND UPB1A221MED Nichicon Bulk ? 86 - Immediate
0.39000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-4928-1

03:30:44 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.30500 3.05
25 0.25040 6.26
50 0.21360 10.68
100 0.18310 18.31
250 0.15260 38.15
500 0.13734 68.67
1,000 0.11598 115.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4928-3-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.09810
Send Feedback