Add To Favorites
Product Overview
Digi-Key Part Number 493-4881-1-ND
Quantity Available 2,957
Can ship immediately
Manufacturer

Manufacturer Part Number

UPA1C102MPD6TD

Description CAP ALUM 1000UF 20% 16V RADIAL
Expanded Description 1000µF 16V Aluminum Capacitors Radial, Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UPA Series
Miniature Type Taping Spec
Online Catalog UPA Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-4881-1

00:14:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.71600 7.16
25 0.63320 15.83
50 0.59460 29.73
100 0.51200 51.20
250 0.46248 115.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4881-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.34470
Send Feedback