Add To Favorites
Product Overview
Digi-Key Part Number 493-10342-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UMW0G471MDD1TP

Description CAP ALUM 470UF 20% 4V RADIAL
Expanded Description 470µF 4V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets UMW Series
Miniature Type Taping Spec
Online Catalog UMW Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 185mA
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10342-1

21:49:56 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.31000 3.10
25 0.26480 6.62
50 0.23460 11.73
100 0.20430 20.43
250 0.17404 43.51
500 0.15134 75.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10342-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.12502
Send Feedback