Add To Favorites
Product Overview
Digi-Key Part Number 493-10306-1-ND
Quantity Available 3,957
Can ship immediately
Manufacturer

Manufacturer Part Number

UMV0G470MFD1TP

Description CAP ALUM 47UF 20% 4V RADIAL
Expanded Description 47µF 4V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UMV Series
Miniature Type Taping Spec
Online Catalog UMV Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 36mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10306-1

15:11:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.34700 3.47
25 0.28440 7.11
50 0.24260 12.13
100 0.20800 20.80
250 0.17332 43.33
500 0.15600 78.00
1,000 0.13173 131.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10306-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11142
Send Feedback