Add To Favorites
Product Overview
Digi-Key Part Number 493-10248-1-ND
Quantity Available 2,412
Can ship immediately
Manufacturer

Manufacturer Part Number

UMP1C4R7MDD1TP

Description CAP ALUM 4.7UF 20% 16V RADIAL
Expanded Description 4.7µF 16V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets UMP Series
Lead Type Taping Spec
Online Catalog UMP Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications General Purpose
Ripple Current 12mA
Impedance -
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10248-1

16:58:50 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.29000 2.90
25 0.23800 5.95
50 0.20300 10.15
100 0.17410 17.41
250 0.14504 36.26
500 0.13054 65.27
1,000 0.11024 110.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10248-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.09324
Send Feedback