Add To Favorites
Product Overview
Digi-Key Part Number 493-10243-1-ND
Quantity Available 3,968
Can ship immediately
Manufacturer

Manufacturer Part Number

UMP1A220MDD1TP

Description CAP ALUM 22UF 20% 10V RADIAL
Expanded Description 22µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UMP Series
Miniature Type Taping Spec
Online Catalog UMP Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications General Purpose
Ripple Current 33mA
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10243-1

21:33:48 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31900 3.19
25 0.27240 6.81
50 0.24140 12.07
100 0.21020 21.02
250 0.17908 44.77
500 0.15572 77.86
1,000 0.13236 132.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10243-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12186
Send Feedback